


EMK212BJ106MG-T | |
|---|---|
DigiKey Part Number | 587-2709-2-ND - Tape & Reel (TR) 587-2709-1-ND - Cut Tape (CT) 587-2709-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMK212BJ106MG-T |
Description | CAP CER 10UF 16V X5R 0805 |
Customer Reference | |
Detailed Description | 10 µF ±20% 16V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMK212BJ106MG-T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMK212ABJ106KD-T | Taiyo Yuden | 1,00,658 | 587-2980-1-ND | ₹16.77000 | Upgrade |
| EMK212BJ106KG-T | Taiyo Yuden | 2,47,681 | 587-1295-1-ND | ₹15.84000 | Upgrade |
| TMK212BBJ106KG-T | Taiyo Yuden | 5,40,802 | 587-2985-1-ND | ₹15.84000 | Upgrade |
| 0805YD106MAT2A | KYOCERA AVX | 19,955 | 478-4598-1-ND | ₹42.87000 | Direct |
| C0805C106M4PACTU | KEMET | 67,128 | 399-C0805C106M4PACTUCT-ND | ₹95.98000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹36.34000 | ₹36.34 |
| 10 | ₹21.61900 | ₹216.19 |
| 50 | ₹15.95340 | ₹797.67 |
| 100 | ₹14.20150 | ₹1,420.15 |
| 500 | ₹11.25314 | ₹5,626.57 |
| 1,000 | ₹10.34458 | ₹10,344.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹9.22262 | ₹27,667.86 |
| 6,000 | ₹8.67406 | ₹52,044.36 |
| 9,000 | ₹8.39916 | ₹75,592.44 |
| 15,000 | ₹8.09470 | ₹1,21,420.50 |
| 21,000 | ₹7.91668 | ₹1,66,250.28 |
| 30,000 | ₹7.74543 | ₹2,32,362.90 |