EMK212BJ475MD-T is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 2,741
Unit Price: ₹25.16000
Datasheet
4.7 µF ±20% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF ±20% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
TAIYO YUDEN MLCCs

EMK212BJ475MD-T

DigiKey Part Number
587-EMK212BJ475MD-TTR-ND - Tape & Reel (TR)
587-EMK212BJ475MD-TCT-ND - Cut Tape (CT)
587-EMK212BJ475MD-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMK212BJ475MD-T
Description
CAP CER 4.7UF 16V X5R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 µF ±20% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
EMK212BJ475MD-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹13.98000₹13.98
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹2.94724₹11,788.96
Manufacturers Standard Package