


EMK325B7475KN-T | |
|---|---|
DigiKey Part Number | 587-1392-2-ND - Tape & Reel (TR) 587-1392-1-ND - Cut Tape (CT) 587-1392-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMK325B7475KN-T |
Description | CAP CER 4.7UF 16V X7R 1210 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 16V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMK325B7475KN-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹44.73000 | ₹44.73 |
| 10 | ₹27.02400 | ₹270.24 |
| 50 | ₹20.10960 | ₹1,005.48 |
| 100 | ₹18.00350 | ₹1,800.35 |
| 500 | ₹14.44384 | ₹7,221.92 |
| 1,000 | ₹13.34330 | ₹13,343.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹12.43847 | ₹24,876.94 |
| 4,000 | ₹11.69415 | ₹46,776.60 |
| 6,000 | ₹11.32148 | ₹67,928.88 |
| 10,000 | ₹10.90845 | ₹1,09,084.50 |
| 14,000 | ₹10.66700 | ₹1,49,338.00 |
| 20,000 | ₹10.43469 | ₹2,08,693.80 |