EVK105CH0R5BW-F is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Taiyo Yuden
In Stock: 0
Unit Price: ₹18.84957
Datasheet

MFR Recommended


Taiyo Yuden
In Stock: 0
Unit Price: ₹12.22731
Datasheet
0.5 pF ±0.1pF 16V Ceramic Capacitor C0H 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.5 pF ±0.1pF 16V Ceramic Capacitor C0H 0402 (1005 Metric)
TAIYO YUDEN MLCCs

EVK105CH0R5BW-F

DigiKey Part Number
EVK105CH0R5BW-F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EVK105CH0R5BW-F
Description
CAP CER 0.5PF 16V C0H 0402
Customer Reference
Detailed Description
0.5 pF ±0.1pF 16V Ceramic Capacitor C0H 0402 (1005 Metric)
EDA/CAD Models
EVK105CH0R5BW-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.020" (0.52mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes