
F5QA763M0M2QL-J | |
---|---|
DigiKey Part Number | 587-6194-2-ND - Tape & Reel (TR) 587-6194-1-ND - Cut Tape (CT) 587-6194-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F5QA763M0M2QL-J |
Description | FILTER SAW 5SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 2.2dB Bandwidth 5-SMD, No Lead |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | - | |
Bandwidth | - | |
Insertion Loss | 2.2dB | |
Ratings | - | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD, No Lead | |
Height (Max) | 0.020" (0.50mm) | |
Size / Dimension | 0.043" L x 0.035" W (1.10mm x 0.90mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹43.48000 | ₹43.48 |
10 | ₹35.67300 | ₹356.73 |
25 | ₹32.86920 | ₹821.73 |
50 | ₹30.91700 | ₹1,545.85 |
100 | ₹29.07120 | ₹2,907.12 |
250 | ₹26.80656 | ₹6,701.64 |
500 | ₹25.21280 | ₹12,606.40 |
1,000 | ₹23.71665 | ₹23,716.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹20.57685 | ₹1,02,884.25 |
10,000 | ₹19.35561 | ₹1,93,556.10 |
15,000 | ₹18.67474 | ₹2,80,121.10 |
25,000 | ₹17.85044 | ₹4,46,261.00 |
35,000 | ₹17.32717 | ₹6,06,450.95 |
50,000 | ₹16.92716 | ₹8,46,358.00 |