Similar

FAR-F6KA-1G5754-L4AA-Z | |
|---|---|
DigiKey Part Number | FAR-F6KA-1G5754-L4AA-Z-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FAR-F6KA-1G5754-L4AA-Z |
Description | FILTER SAW 1.575GHZ 5-SMD |
Customer Reference | |
Detailed Description | 1.575GHz Frequency GPS RF SAW Filter (Surface Acoustic Wave) 0.9dB 2MHz Bandwidth 5-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency - Center | 1.575GHz | |
Bandwidth | 2MHz | |
Insertion Loss | 0.9dB | |
Ratings | - | |
Applications | GPS | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD, No Lead | |
Height (Max) | 0.020" (0.50mm) | |
Size / Dimension | 0.055" L x 0.039" W (1.40mm x 1.00mm) |
