
FBTH1608HE101-T | |
---|---|
DigiKey Part Number | 587-6593-2-ND - Tape & Reel (TR) 587-6593-1-ND - Cut Tape (CT) 587-6593-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FBTH1608HE101-T |
Description | FERRITE BEAD 100 OHM 0603 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 1.9A 35mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 100 Ohms @ 100 MHz | |
Current Rating (Max) | 1.9A | |
DC Resistance (DCR) (Max) | 35mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹29.28000 | ₹29.28 |
10 | ₹20.49900 | ₹204.99 |
25 | ₹17.74800 | ₹443.70 |
50 | ₹15.88440 | ₹794.22 |
100 | ₹14.14520 | ₹1,414.52 |
250 | ₹12.04736 | ₹3,011.84 |
500 | ₹10.59910 | ₹5,299.55 |
1,000 | ₹9.27333 | ₹9,273.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ₹7.57618 | ₹30,304.72 |