
FBTH1608HE331-T | |
|---|---|
DigiKey Part Number | 587-6590-2-ND - Tape & Reel (TR) 587-6590-1-ND - Cut Tape (CT) 587-6590-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FBTH1608HE331-T |
Description | FERRITE BEAD 330 OHM 0603 4LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 900mA 130mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 330 Ohms @ 100 MHz | |
Current Rating (Max) | 900mA | |
DC Resistance (DCR) (Max) | 130mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹31.68000 | ₹31.68 |
| 10 | ₹22.64400 | ₹226.44 |
| 25 | ₹19.56920 | ₹489.23 |
| 50 | ₹17.50040 | ₹875.02 |
| 100 | ₹15.59000 | ₹1,559.00 |
| 250 | ₹13.28460 | ₹3,321.15 |
| 500 | ₹11.68738 | ₹5,843.69 |
| 1,000 | ₹10.20387 | ₹10,203.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹7.95576 | ₹31,823.04 |