Parametric Equivalent

FSSCSR1T1G96P2KT-AJ | |
|---|---|
DigiKey Part Number | 587-FSSCSR1T1G96P2KT-AJTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FSSCSR1T1G96P2KT-AJ |
Description | FILTER SAW 1.96GHZ 5-SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.96GHz Frequency Cellular, WCDMA RF SAW Filter (Surface Acoustic Wave) 2.8dB Bandwidth 5-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency - Center | 1.96GHz | |
Bandwidth | - | |
Insertion Loss | 2.8dB | |
Ratings | - | |
Applications | Cellular, WCDMA | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD, No Lead | |
Height (Max) | 0.020" (0.50mm) | |
Size / Dimension | 0.043" L x 0.035" W (1.10mm x 0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹20.10730 | ₹1,00,536.50 |