GMJ325KB7106KMHT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Taiyo Yuden
In Stock: 384
Unit Price: ₹95.05000
Datasheet

Direct


YAGEO
In Stock: 1,830
Unit Price: ₹76.41000
Datasheet
10 µF ±10% 35V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF ±10% 35V Ceramic Capacitor X7R 1210 (3225 Metric)
TAIYO YUDEN MLCCs

GMJ325KB7106KMHT

DigiKey Part Number
587-4217-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GMJ325KB7106KMHT
Description
CAP CER 10UF 35V X7R 1210
Customer Reference
Detailed Description
10 µF ±10% 35V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GMJ325KB7106KMHT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes