


GMK316B7105MLHT | |
|---|---|
DigiKey Part Number | 587-GMK316B7105MLHTTR-ND - Tape & Reel (TR) 587-GMK316B7105MLHTCT-ND - Cut Tape (CT) 587-GMK316B7105MLHTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMK316B7105MLHT |
Description | CAP CER 1UF 35V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 35V Ceramic Capacitor X7R 1206 (3216 Metric) |
EDA/CAD Models | GMK316B7105MLHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹22.36000 | ₹22.36 |
| 10 | ₹12.86000 | ₹128.60 |
| 50 | ₹9.26260 | ₹463.13 |
| 100 | ₹8.15380 | ₹815.38 |
| 500 | ₹6.27700 | ₹3,138.50 |
| 1,000 | ₹5.69926 | ₹5,699.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹5.22401 | ₹10,448.02 |
| 4,000 | ₹4.83403 | ₹19,336.12 |
| 6,000 | ₹4.63849 | ₹27,830.94 |
| 10,000 | ₹4.42214 | ₹44,221.40 |
| 14,000 | ₹4.29568 | ₹60,139.52 |
| 20,000 | ₹4.17408 | ₹83,481.60 |