


GMK316BJ225KLHT | |
|---|---|
DigiKey Part Number | 587-3372-2-ND - Tape & Reel (TR) 587-3372-1-ND - Cut Tape (CT) 587-3372-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMK316BJ225KLHT |
Description | CAP CER 2.2UF 35V X5R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 35V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GMK316BJ225KLHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹27.96000 | ₹27.96 |
| 10 | ₹16.21400 | ₹162.14 |
| 50 | ₹11.77880 | ₹588.94 |
| 100 | ₹10.41820 | ₹1,041.82 |
| 500 | ₹8.12954 | ₹4,064.77 |
| 1,000 | ₹7.42133 | ₹7,421.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹6.84032 | ₹13,680.64 |
| 4,000 | ₹6.36204 | ₹25,448.16 |
| 6,000 | ₹6.12263 | ₹36,735.78 |
| 10,000 | ₹5.85758 | ₹58,575.80 |
| 14,000 | ₹5.70258 | ₹79,836.12 |
| 20,000 | ₹5.55356 | ₹1,11,071.20 |