


HMJ212BB7103MGHT | |
|---|---|
DigiKey Part Number | 587-HMJ212BB7103MGHTTR-ND - Tape & Reel (TR) 587-HMJ212BB7103MGHTCT-ND - Cut Tape (CT) 587-HMJ212BB7103MGHTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMJ212BB7103MGHT |
Description | CAP CER 10000PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HMJ212BB7103MGHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹24.23000 | ₹24.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹6.41260 | ₹12,825.20 |