10000 pF ±20% 100V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 pF ±20% 100V Ceramic Capacitor X7R 0402 (1005 Metric)
TAIYO YUDEN MLCCs

HMK105B7103MVHFE

DigiKey Part Number
587-HMK105B7103MVHFETR-ND - Tape & Reel (TR)
587-HMK105B7103MVHFECT-ND - Cut Tape (CT)
587-HMK105B7103MVHFEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HMK105B7103MVHFE
Description
CAP CER 10000PF 100V X7R 0402
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10000 pF ±20% 100V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
HMK105B7103MVHFE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,658
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹16.77000₹16.77
10₹9.31900₹93.19
50₹6.57900₹328.95
100₹5.74030₹574.03
500₹4.33874₹2,169.37
1,000₹3.90822₹3,908.22
2,500₹3.45459₹8,636.48
5,000₹3.18137₹15,906.85
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹2.95670₹29,567.00
20,000₹2.77186₹55,437.20
30,000₹2.67932₹80,379.60
50,000₹2.57676₹1,28,838.00
70,000₹2.51683₹1,76,178.10
1,00,000₹2.45917₹2,45,917.00
Manufacturers Standard Package