
HMK107BJ153KA-T | |
---|---|
DigiKey Part Number | 587-HMK107BJ153KA-TTR-ND - Tape & Reel (TR) 587-HMK107BJ153KA-TCT-ND - Cut Tape (CT) 587-HMK107BJ153KA-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMK107BJ153KA-T |
Description | CAP CER 0.015UF 100V X5R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 100V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹9.76000 | ₹9.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ₹1.88351 | ₹7,534.04 |