

HMK212B7103MGHT | |
---|---|
DigiKey Part Number | 587-HMK212B7103MGHTTR-ND - Tape & Reel (TR) 587-HMK212B7103MGHTCT-ND - Cut Tape (CT) 587-HMK212B7103MGHTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMK212B7103MGHT |
Description | CAP CER 10000PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HMK212B7103MGHT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹16.86000 | ₹16.86 |
10 | ₹9.67300 | ₹96.73 |
50 | ₹6.88620 | ₹344.31 |
100 | ₹6.03430 | ₹603.43 |
500 | ₹4.59674 | ₹2,298.37 |
1,000 | ₹4.15481 | ₹4,154.81 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ₹3.60965 | ₹10,828.95 |
6,000 | ₹3.34313 | ₹20,058.78 |
9,000 | ₹3.20973 | ₹28,887.57 |
15,000 | ₹3.06194 | ₹45,929.10 |
21,000 | ₹2.97558 | ₹62,487.18 |
30,000 | ₹2.89251 | ₹86,775.30 |
36,000 | ₹2.85316 | ₹1,02,713.76 |
72,000 | ₹2.72066 | ₹1,95,887.52 |
75,000 | ₹2.71363 | ₹2,03,522.25 |