


HMK212C7474MGHTE | |
|---|---|
DigiKey Part Number | 587-5015-2-ND - Tape & Reel (TR) 587-5015-1-ND - Cut Tape (CT) 587-5015-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMK212C7474MGHTE |
Description | CAP CER 0.47UF 100V X7S 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 100V Ceramic Capacitor X7S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HMK212C7474MGHTE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹29.82000 | ₹29.82 |
| 10 | ₹17.70500 | ₹177.05 |
| 50 | ₹12.91560 | ₹645.78 |
| 100 | ₹11.44320 | ₹1,144.32 |
| 500 | ₹8.97194 | ₹4,485.97 |
| 1,000 | ₹8.20875 | ₹8,208.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹7.26664 | ₹21,799.92 |
| 6,000 | ₹6.80600 | ₹40,836.00 |
| 9,000 | ₹6.57541 | ₹59,178.69 |
| 15,000 | ₹6.31994 | ₹94,799.10 |
| 21,000 | ₹6.17051 | ₹1,29,580.71 |
| 30,000 | ₹6.02687 | ₹1,80,806.10 |