Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



HMK316AC7225MLHTE | |
|---|---|
DigiKey Part Number | 587-5027-2-ND - Tape & Reel (TR) 587-5027-1-ND - Cut Tape (CT) 587-5027-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMK316AC7225MLHTE |
Description | CAP CER 2.2UF 100V X7S 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 100V Ceramic Capacitor X7S 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HMK316AC7225MLHTE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹65.23000 | ₹65.23 |
| 10 | ₹40.72200 | ₹407.22 |
| 50 | ₹31.03100 | ₹1,551.55 |
| 100 | ₹28.04900 | ₹2,804.90 |
| 500 | ₹22.99644 | ₹11,498.22 |
| 1,000 | ₹21.43464 | ₹21,434.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹20.15101 | ₹40,302.02 |
| 4,000 | ₹19.09428 | ₹76,377.12 |
| 6,000 | ₹18.56498 | ₹1,11,389.88 |
| 10,000 | ₹17.97847 | ₹1,79,784.70 |
| 14,000 | ₹17.63545 | ₹2,46,896.30 |
| 20,000 | ₹17.30543 | ₹3,46,108.60 |




