1 µF ±10% 100V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±10% 100V Ceramic Capacitor X5R 1206 (3216 Metric)
TAIYO YUDEN MLCCs

HMK316BJ105KL-T

DigiKey Part Number
587-5021-2-ND - Tape & Reel (TR)
587-5021-1-ND - Cut Tape (CT)
587-5021-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HMK316BJ105KL-T
Description
CAP CER 1UF 100V X5R 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 µF ±10% 100V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
HMK316BJ105KL-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,507
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹30.75000₹30.75
10₹18.07800₹180.78
50₹13.21380₹660.69
100₹11.71350₹1,171.35
500₹9.19374₹4,596.87
1,000₹8.41656₹8,416.56
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹7.77684₹15,553.68
4,000₹7.25057₹29,002.28
6,000₹6.98709₹41,922.54
10,000₹6.69532₹66,953.20
14,000₹6.52468₹91,345.52
20,000₹6.36064₹1,27,212.80
Manufacturers Standard Package