


HMK325C7475MN-TE | |
|---|---|
DigiKey Part Number | 587-5041-2-ND - Tape & Reel (TR) 587-5041-1-ND - Cut Tape (CT) 587-5041-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMK325C7475MN-TE |
Description | CAP CER 4.7UF 100V X7S 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 100V Ceramic Capacitor X7S 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HMK325C7475MN-TE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹113.69000 | ₹113.69 |
| 10 | ₹73.89600 | ₹738.96 |
| 50 | ₹58.09220 | ₹2,904.61 |
| 100 | ₹53.19990 | ₹5,319.99 |
| 500 | ₹44.93428 | ₹22,467.14 |
| 1,000 | ₹42.37913 | ₹42,379.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹40.27499 | ₹80,549.98 |
| 4,000 | ₹38.54336 | ₹1,54,173.44 |
| 6,000 | ₹37.67588 | ₹2,26,055.28 |
| 10,000 | ₹36.71398 | ₹3,67,139.80 |
| 14,000 | ₹36.15158 | ₹5,06,122.12 |
| 20,000 | ₹35.61061 | ₹7,12,212.20 |