2.2 µF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric)
TAIYO YUDEN MLCCs

HMK432B7225KMHT

DigiKey Part Number
587-5044-2-ND - Tape & Reel (TR)
587-5044-1-ND - Cut Tape (CT)
587-5044-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HMK432B7225KMHT
Description
CAP CER 2.2UF 100V X7R 1812
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
HMK432B7225KMHT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 745
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹131.39000₹131.39
10₹86.10400₹861.04
50₹68.17480₹3,408.74
100₹62.64890₹6,264.89
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹53.29866₹26,649.33
1,000₹50.40617₹50,406.17
1,500₹48.95744₹73,436.16
2,500₹47.35191₹1,18,379.77
3,500₹46.41302₹1,62,445.57
5,000₹45.51018₹2,27,550.90
Manufacturers Standard Package