


HMK432B7474KM-T | |
|---|---|
DigiKey Part Number | 587-1402-2-ND - Tape & Reel (TR) 587-1402-1-ND - Cut Tape (CT) 587-1402-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMK432B7474KM-T |
Description | CAP CER 0.47UF 100V X7R 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HMK432B7474KM-T Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹110.58000 | ₹110.58 |
| 10 | ₹71.26100 | ₹712.61 |
| 50 | ₹55.87440 | ₹2,793.72 |
| 100 | ₹51.11100 | ₹5,111.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹43.06632 | ₹21,533.16 |
| 1,000 | ₹40.57787 | ₹40,577.87 |
| 1,500 | ₹39.33254 | ₹58,998.81 |
| 2,500 | ₹37.95219 | ₹94,880.48 |
| 3,500 | ₹37.14513 | ₹1,30,007.96 |
| 5,000 | ₹36.36896 | ₹1,81,844.80 |
