1 µF ±10% 100V Ceramic Capacitor X5R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±10% 100V Ceramic Capacitor X5R 1812 (4532 Metric)
TAIYO YUDEN MLCCs

HMK432BJ105KM-T

DigiKey Part Number
587-5046-2-ND - Tape & Reel (TR)
587-5046-1-ND - Cut Tape (CT)
587-5046-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HMK432BJ105KM-T
Description
CAP CER 1UF 100V X5R 1812
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1 µF ±10% 100V Ceramic Capacitor X5R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
HMK432BJ105KM-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 756
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹105.30000₹105.30
10₹67.65300₹676.53
50₹52.89240₹2,644.62
100₹48.35420₹4,835.42
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹40.66824₹20,334.12
1,000₹38.29199₹38,291.99
1,500₹37.10169₹55,652.53
2,500₹35.78305₹89,457.62
3,500₹35.01184₹1,22,541.44
5,000₹34.27027₹1,71,351.35
Manufacturers Standard Package