


HMK432BJ105MM-T | |
|---|---|
DigiKey Part Number | 587-5047-2-ND - Tape & Reel (TR) 587-5047-1-ND - Cut Tape (CT) 587-5047-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMK432BJ105MM-T |
Description | CAP CER 1UF 100V X5R 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 100V Ceramic Capacitor X5R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HMK432BJ105MM-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹105.30000 | ₹105.30 |
| 10 | ₹67.65300 | ₹676.53 |
| 50 | ₹52.89240 | ₹2,644.62 |
| 100 | ₹48.35420 | ₹4,835.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹40.66824 | ₹20,334.12 |
| 1,000 | ₹38.29199 | ₹38,291.99 |
| 1,500 | ₹37.10169 | ₹55,652.53 |
| 2,500 | ₹35.78305 | ₹89,457.62 |
| 3,500 | ₹35.01184 | ₹1,22,541.44 |
| 5,000 | ₹34.27027 | ₹1,71,351.35 |