Parametric Equivalent
Parametric Equivalent
-1,45mm.jpg)
-1,45mm.jpg)

HMK432BJ155KM-T | |
|---|---|
DigiKey Part Number | 587-HMK432BJ155KM-TTR-ND - Tape & Reel (TR) 587-HMK432BJ155KM-TCT-ND - Cut Tape (CT) 587-HMK432BJ155KM-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMK432BJ155KM-T |
Description | CAP CER 1.5UF 100V X5R 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF ±10% 100V Ceramic Capacitor X5R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HMK432BJ155KM-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹133.26000 | ₹133.26 |
| 10 | ₹87.22200 | ₹872.22 |
| 50 | ₹69.12540 | ₹3,456.27 |
| 100 | ₹63.52490 | ₹6,352.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹54.07770 | ₹27,038.85 |
| 1,000 | ₹51.15445 | ₹51,154.45 |
| 1,500 | ₹49.69050 | ₹74,535.75 |
| 2,500 | ₹48.06795 | ₹1,20,169.88 |
| 3,500 | ₹47.11910 | ₹1,64,916.85 |
| 5,000 | ₹46.20665 | ₹2,31,033.25 |

