


HMK432BJ225KM-T | |
|---|---|
DigiKey Part Number | 587-5048-2-ND - Tape & Reel (TR) 587-5048-1-ND - Cut Tape (CT) 587-5048-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMK432BJ225KM-T |
Description | CAP CER 2.2UF 100V X5R 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 100V Ceramic Capacitor X5R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HMK432BJ225KM-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹108.10000 | ₹108.10 |
| 10 | ₹69.98300 | ₹699.83 |
| 50 | ₹54.83060 | ₹2,741.53 |
| 100 | ₹50.14340 | ₹5,014.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹42.24866 | ₹21,124.33 |
| 1,000 | ₹39.80440 | ₹39,804.40 |
| 1,500 | ₹38.58087 | ₹57,871.30 |
| 2,500 | ₹37.22482 | ₹93,062.05 |
| 3,500 | ₹36.43227 | ₹1,27,512.95 |
| 5,000 | ₹35.66936 | ₹1,78,346.80 |