47 µF ±20% 6.3V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF ±20% 6.3V Ceramic Capacitor X7R 1210 (3225 Metric)
TAIYO YUDEN MLCCs

JMJ325KB7476MMHP

DigiKey Part Number
587-JMJ325KB7476MMHPTR-ND - Tape & Reel (TR)
587-JMJ325KB7476MMHPCT-ND - Cut Tape (CT)
587-JMJ325KB7476MMHPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
JMJ325KB7476MMHP
Description
CAP CER 47UF 6.3V X7R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
47 µF ±20% 6.3V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
JMJ325KB7476MMHP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,670
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹125.80000₹125.80
10₹82.00400₹820.04
50₹64.80160₹3,240.08
100₹59.48060₹5,948.06
500₹50.49004₹25,245.02
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹47.70844₹47,708.44
2,000₹45.41886₹90,837.72
3,000₹44.27205₹1,32,816.15
5,000₹43.00068₹2,15,003.40
7,000₹42.25759₹2,95,803.13
10,000₹41.54260₹4,15,426.00
Manufacturers Standard Package