0.47 µF ±10% 6.3V Ceramic Capacitor X6S 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.47 µF ±10% 6.3V Ceramic Capacitor X6S 0201 (0603 Metric)
TAIYO YUDEN MLCCs

JMK063BC6474KP-F

DigiKey Part Number
587-6386-2-ND - Tape & Reel (TR)
587-6386-1-ND - Cut Tape (CT)
587-6386-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
JMK063BC6474KP-F
Description
CAP CER 0.47UF 6.3V X6S 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 6.3V Ceramic Capacitor X6S 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
JMK063BC6474KP-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.015" (0.39mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 586
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹13.05000₹13.05
10₹7.26900₹72.69
50₹5.05060₹252.53
100₹4.37970₹437.97
500₹3.26338₹1,631.69
1,000₹2.92138₹2,921.38
2,500₹2.56075₹6,401.88
5,000₹2.34363₹11,718.15
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000₹1.93939₹29,090.85
30,000₹1.81492₹54,447.60
45,000₹1.75260₹78,867.00
75,000₹1.68352₹1,26,264.00
1,05,000₹1.64316₹1,72,531.80
1,50,000₹1.60432₹2,40,648.00
Manufacturers Standard Package