


JMK105B7474KVHF | |
|---|---|
DigiKey Part Number | 587-3765-2-ND - Tape & Reel (TR) 587-3765-1-ND - Cut Tape (CT) 587-3765-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JMK105B7474KVHF |
Description | CAP CER 0.47UF 6.3V X7R 0402 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 6.3V Ceramic Capacitor X7R 0402 (1005 Metric) |
EDA/CAD Models | JMK105B7474KVHF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹12.11000 | ₹12.11 |
| 10 | ₹6.52300 | ₹65.23 |
| 50 | ₹4.56620 | ₹228.31 |
| 100 | ₹3.95110 | ₹395.11 |
| 500 | ₹2.93164 | ₹1,465.82 |
| 1,000 | ₹2.61853 | ₹2,618.53 |
| 2,500 | ₹2.28753 | ₹5,718.82 |
| 5,000 | ₹2.08867 | ₹10,443.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹1.92532 | ₹19,253.20 |
| 20,000 | ₹1.79090 | ₹35,818.00 |
| 30,000 | ₹1.72363 | ₹51,708.90 |
| 50,000 | ₹1.64908 | ₹82,454.00 |
| 70,000 | ₹1.60550 | ₹1,12,385.00 |
| 1,00,000 | ₹1.56360 | ₹1,56,360.00 |