


JMK107BBJ106MK-TT | |
|---|---|
DigiKey Part Number | 587-JMK107BBJ106MK-TTTR-ND - Tape & Reel (TR) 587-JMK107BBJ106MK-TTCT-ND - Cut Tape (CT) 587-JMK107BBJ106MK-TTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JMK107BBJ106MK-TT |
Description | CAP CER 10UF 6.3V X5R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | JMK107BBJ106MK-TT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.020" (0.50mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹42.87000 | ₹42.87 |
| 10 | ₹26.18500 | ₹261.85 |
| 50 | ₹19.45720 | ₹972.86 |
| 100 | ₹17.40710 | ₹1,740.71 |
| 500 | ₹13.93876 | ₹6,969.38 |
| 1,000 | ₹12.86899 | ₹12,868.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹11.26363 | ₹45,054.52 |
| 8,000 | ₹10.66747 | ₹85,339.76 |
| 12,000 | ₹10.36881 | ₹1,24,425.72 |
| 20,000 | ₹10.03781 | ₹2,00,756.20 |
| 28,000 | ₹9.84434 | ₹2,75,641.52 |
| 40,000 | ₹9.65817 | ₹3,86,326.80 |