


JMK107BC6226MA-T | |
|---|---|
DigiKey Part Number | 587-5445-2-ND - Tape & Reel (TR) 587-5445-1-ND - Cut Tape (CT) 587-5445-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JMK107BC6226MA-T |
Description | CAP CER 22UF 6.3V X6S 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 6.3V Ceramic Capacitor X6S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | JMK107BC6226MA-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹44.73000 | ₹44.73 |
| 10 | ₹27.39700 | ₹273.97 |
| 50 | ₹20.42640 | ₹1,021.32 |
| 100 | ₹18.29240 | ₹1,829.24 |
| 500 | ₹14.68612 | ₹7,343.06 |
| 1,000 | ₹13.57161 | ₹13,571.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹11.90148 | ₹47,605.92 |
| 8,000 | ₹11.28121 | ₹90,249.68 |
| 12,000 | ₹10.97048 | ₹1,31,645.76 |
| 20,000 | ₹10.62600 | ₹2,12,520.00 |
| 28,000 | ₹10.42465 | ₹2,91,890.20 |
| 40,000 | ₹10.23096 | ₹4,09,238.40 |