



JMK107BJ105KK-T | |
|---|---|
DigiKey Part Number | 587-1993-2-ND - Tape & Reel (TR) 587-1993-1-ND - Cut Tape (CT) 587-1993-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JMK107BJ105KK-T |
Description | CAP CER 1UF 6.3V X5R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | JMK107BJ105KK-T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.020" (0.50mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹12.11000 | ₹12.11 |
| 10 | ₹6.89600 | ₹68.96 |
| 50 | ₹4.78980 | ₹239.49 |
| 100 | ₹4.15610 | ₹415.61 |
| 500 | ₹3.09192 | ₹1,545.96 |
| 1,000 | ₹2.76390 | ₹2,763.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹2.27397 | ₹9,095.88 |
| 8,000 | ₹2.09214 | ₹16,737.12 |
| 12,000 | ₹2.00117 | ₹24,014.04 |
| 20,000 | ₹1.90039 | ₹38,007.80 |
| 28,000 | ₹1.84149 | ₹51,561.72 |
| 40,000 | ₹1.78486 | ₹71,394.40 |