


JMK107BJ226MA-TD | |
|---|---|
DigiKey Part Number | 587-6144-2-ND - Tape & Reel (TR) 587-6144-1-ND - Cut Tape (CT) 587-6144-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JMK107BJ226MA-TD |
Description | CAP CER 22UF 6.3V X5R 0603 |
Customer Reference | |
Detailed Description | 22 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | JMK107BJ226MA-TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹52.18000 | ₹52.18 |
| 10 | ₹32.14900 | ₹321.49 |
| 50 | ₹24.17240 | ₹1,208.62 |
| 100 | ₹21.72170 | ₹2,172.17 |
| 500 | ₹17.58792 | ₹8,793.96 |
| 1,000 | ₹16.31128 | ₹16,311.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹14.39724 | ₹57,588.96 |
| 8,000 | ₹13.68600 | ₹1,09,488.00 |
| 12,000 | ₹13.32964 | ₹1,59,955.68 |
| 20,000 | ₹12.93473 | ₹2,58,694.60 |
| 28,000 | ₹12.70381 | ₹3,55,706.68 |
| 40,000 | ₹12.48171 | ₹4,99,268.40 |