4.7 µF ±20% 6.3V Ceramic Capacitor X6S 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF ±20% 6.3V Ceramic Capacitor X6S 0603 (1608 Metric)
TAIYO YUDEN MLCCs

JMK107C6475MA-T

DigiKey Part Number
587-4905-2-ND - Tape & Reel (TR)
587-4905-1-ND - Cut Tape (CT)
587-4905-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
JMK107C6475MA-T
Description
CAP CER 4.7UF 6.3V X6S 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 µF ±20% 6.3V Ceramic Capacitor X6S 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
JMK107C6475MA-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 327
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹10.25000₹10.25
10₹5.68400₹56.84
50₹3.91380₹195.69
100₹3.38270₹338.27
500₹2.48806₹1,244.03
1,000₹2.21224₹2,212.24
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹1.80222₹7,208.88
8,000₹1.65032₹13,202.56
12,000₹1.57422₹18,890.64
20,000₹1.49000₹29,800.00
28,000₹1.44079₹40,342.12
40,000₹1.39346₹55,738.40
Manufacturers Standard Package