47 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
TAIYO YUDEN MLCCs

JMK212BBJ476MG-T

DigiKey Part Number
587-4280-2-ND - Tape & Reel (TR)
587-4280-1-ND - Cut Tape (CT)
587-4280-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
JMK212BBJ476MG-T
Description
CAP CER 47UF 6.3V X5R 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
47 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
JMK212BBJ476MG-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,40,743
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹30.75000₹30.75
10₹18.45100₹184.51
50₹13.45600₹672.80
100₹11.93710₹1,193.71
500₹9.38010₹4,690.05
1,000₹8.58895₹8,588.95
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹7.61454₹22,843.62
6,000₹7.13774₹42,826.44
9,000₹6.89908₹62,091.72
15,000₹6.63453₹99,517.95
21,000₹6.47998₹1,36,079.58
30,000₹6.33124₹1,89,937.20
Manufacturers Standard Package