10 µF ±20% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF ±20% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric)
TAIYO YUDEN MLCCs

JMK316BJ106MD-T

DigiKey Part Number
587-JMK316BJ106MD-TTR-ND - Tape & Reel (TR)
587-JMK316BJ106MD-TCT-ND - Cut Tape (CT)
587-JMK316BJ106MD-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
JMK316BJ106MD-T
Description
CAP CER 10UF 6.3V X5R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 µF ±20% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
JMK316BJ106MD-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,239
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹28.89000₹28.89
10₹16.68000₹166.80
50₹12.17000₹608.50
100₹10.76300₹1,076.30
500₹8.41096₹4,205.48
1,000₹7.68505₹7,685.05
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹6.59710₹26,388.40
8,000₹6.19314₹49,545.12
12,000₹5.99077₹71,889.24
20,000₹5.76663₹1,15,332.60
28,000₹5.63562₹1,57,797.36
40,000₹5.50962₹2,20,384.80
Manufacturers Standard Package