

JMK325AC6107MM-T | |
---|---|
DigiKey Part Number | 587-3404-2-ND - Tape & Reel (TR) 587-3404-1-ND - Cut Tape (CT) 587-3404-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JMK325AC6107MM-T |
Description | CAP CER 100UF 6.3V X6S 1210 |
Customer Reference | |
Detailed Description | 100 µF ±20% 6.3V Ceramic Capacitor X6S 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | JMK325AC6107MM-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹97.61000 | ₹97.61 |
10 | ₹46.94300 | ₹469.43 |
50 | ₹39.02780 | ₹1,951.39 |
100 | ₹37.46600 | ₹3,746.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | ₹33.02902 | ₹16,514.51 |
1,000 | ₹30.59045 | ₹30,590.45 |
1,500 | ₹30.07162 | ₹45,107.43 |
2,500 | ₹29.53551 | ₹73,838.77 |
3,500 | ₹29.20611 | ₹1,02,221.38 |
5,000 | ₹28.87955 | ₹1,44,397.75 |
6,000 | ₹28.28321 | ₹1,69,699.26 |
12,000 | ₹28.12466 | ₹3,37,495.92 |