

LMK316AB7226ML-TR | |
---|---|
DigiKey Part Number | 587-2782-2-ND - Tape & Reel (TR) 587-2782-1-ND - Cut Tape (CT) 587-2782-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK316AB7226ML-TR |
Description | CAP CER 22UF 10V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 10V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LMK316AB7226ML-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹34.61000 | ₹34.61 |
10 | ₹20.94300 | ₹209.43 |
50 | ₹15.51180 | ₹775.59 |
100 | ₹13.82570 | ₹1,382.57 |
500 | ₹11.44746 | ₹5,723.73 |
1,000 | ₹10.12701 | ₹10,127.01 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | ₹8.72492 | ₹17,449.84 |
4,000 | ₹7.90319 | ₹31,612.76 |
6,000 | ₹7.81873 | ₹46,912.38 |
10,000 | ₹7.72952 | ₹77,295.20 |
14,000 | ₹7.70377 | ₹1,07,852.78 |
20,000 | ₹7.67841 | ₹1,53,568.20 |
24,000 | ₹7.66617 | ₹1,83,988.08 |
48,000 | ₹7.43687 | ₹3,56,969.76 |
50,000 | ₹7.42124 | ₹3,71,062.00 |