


JMK325B7476MMHPR | |
|---|---|
DigiKey Part Number | 587-5454-2-ND - Tape & Reel (TR) 587-5454-1-ND - Cut Tape (CT) 587-5454-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JMK325B7476MMHPR |
Description | CAP CER 47UF 6.3V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 6.3V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | JMK325B7476MMHPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹92.25000 | ₹92.25 |
| 10 | ₹58.89400 | ₹588.94 |
| 50 | ₹45.69840 | ₹2,284.92 |
| 100 | ₹41.63550 | ₹4,163.55 |
| 500 | ₹34.78448 | ₹17,392.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹32.66542 | ₹32,665.42 |
| 2,000 | ₹30.92098 | ₹61,841.96 |
| 3,000 | ₹30.04720 | ₹90,141.60 |
| 5,000 | ₹29.07906 | ₹1,45,395.30 |
| 7,000 | ₹28.51319 | ₹1,99,592.33 |
| 10,000 | ₹27.96847 | ₹2,79,684.70 |