

JMK325BJ226KM-T | |
---|---|
DigiKey Part Number | 587-1471-2-ND - Tape & Reel (TR) 587-1471-1-ND - Cut Tape (CT) 587-1471-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JMK325BJ226KM-T |
Description | CAP CER 22UF 6.3V X5R 1210 |
Customer Reference | |
Detailed Description | 22 µF ±10% 6.3V Ceramic Capacitor X5R 1210 (3225 Metric) |
EDA/CAD Models | JMK325BJ226KM-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹81.64000 | ₹81.64 |
10 | ₹51.91300 | ₹519.13 |
50 | ₹40.27020 | ₹2,013.51 |
100 | ₹36.67620 | ₹3,667.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | ₹30.59756 | ₹15,298.78 |
1,000 | ₹28.17229 | ₹28,172.29 |
1,500 | ₹26.78233 | ₹40,173.50 |
2,500 | ₹25.38354 | ₹63,458.85 |
3,500 | ₹25.24932 | ₹88,372.62 |
5,000 | ₹25.11679 | ₹1,25,583.95 |
6,000 | ₹24.47893 | ₹1,46,873.58 |
12,000 | ₹23.47018 | ₹2,81,642.16 |