220 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 1.3A 70mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LAMGL160808T221RD

DigiKey Part Number
587-LAMGL160808T221RDTR-ND - Tape & Reel (TR)
587-LAMGL160808T221RDCT-ND - Cut Tape (CT)
587-LAMGL160808T221RDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LAMGL160808T221RD
Description
FERRITE BEAD 220 OHM 0603 1LN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
220 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 1.3A 70mOhm
Datasheet
 Datasheet
EDA/CAD Models
LAMGL160808T221RD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taiyo Yuden
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
220 Ohms @ 100 MHz
Current Rating (Max)
1.3A
DC Resistance (DCR) (Max)
70mOhm
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 150°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.037" (0.95mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Features
Automotive
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,134
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹31.68000₹31.68
10₹22.64400₹226.44
25₹19.56920₹489.23
50₹17.50040₹875.02
100₹15.59000₹1,559.00
250₹13.28460₹3,321.15
500₹11.68738₹5,843.69
1,000₹10.20387₹10,203.87
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹7.95576₹31,823.04
Manufacturers Standard Package