
LAXHG6060YEL330MMR | |
|---|---|
DigiKey Part Number | 587-LAXHG6060YEL330MMRTR-ND - Tape & Reel (TR) 587-LAXHG6060YEL330MMRCT-ND - Cut Tape (CT) 587-LAXHG6060YEL330MMRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LAXHG6060YEL330MMR |
Description | FIXED IND 33UH 900MA 216 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 33 µH Wirewound Inductor 900 mA 216mOhm Max 2424 (6060 Metric) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.75A | |
DC Resistance (DCR) | 216mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 7.5MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2424 (6060 Metric) | |
Supplier Device Package | 2424 | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹54.98000 | ₹54.98 |
| 10 | ₹45.28800 | ₹452.88 |
| 25 | ₹41.89640 | ₹1,047.41 |
| 50 | ₹39.49220 | ₹1,974.61 |
| 100 | ₹37.22780 | ₹3,722.78 |
| 250 | ₹34.43780 | ₹8,609.45 |
| 500 | ₹32.46786 | ₹16,233.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₹29.57972 | ₹44,369.58 |
| 3,000 | ₹27.89305 | ₹83,679.15 |
| 4,500 | ₹26.95250 | ₹1,21,286.25 |
| 7,500 | ₹25.81364 | ₹1,93,602.30 |
| 10,500 | ₹25.09073 | ₹2,63,452.66 |
| 15,000 | ₹24.34714 | ₹3,65,207.10 |