-1,45mm.jpg)
LB2012T101M | |
---|---|
DigiKey Part Number | 587-LB2012T101MTR-ND - Tape & Reel (TR) 587-LB2012T101MCT-ND - Cut Tape (CT) 587-LB2012T101MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LB2012T101M |
Description | FIXED IND 100UH 45MA 7 OHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 µH Unshielded Drum Core, Wirewound Inductor 45 mA 7Ohm 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LB2012T101M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 100 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 7Ohm | |
Q @ Freq | - | |
Frequency - Self Resonant | 8MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 105°C | |
Inductance Frequency - Test | 796 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.057" (1.45mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹9.76000 | ₹9.76 |
10 | ₹7.72000 | ₹77.20 |
100 | ₹6.36270 | ₹636.27 |
1,000 | ₹5.23300 | ₹5,233.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ₹4.76652 | ₹14,299.56 |
6,000 | ₹4.49409 | ₹26,964.54 |
9,000 | ₹4.34215 | ₹39,079.35 |
15,000 | ₹4.15818 | ₹62,372.70 |
21,000 | ₹4.04130 | ₹84,867.30 |
30,000 | ₹3.92112 | ₹1,17,633.60 |
75,000 | ₹3.62890 | ₹2,72,167.50 |
1,50,000 | ₹3.43868 | ₹5,15,802.00 |