
LB2518T221KV | |
---|---|
DigiKey Part Number | LB2518T221KV-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LB2518T221KV |
Description | FIXED IND 220UH 40MA 5.85OHM SMD |
Customer Reference | |
Detailed Description | 220 µH Unshielded Wirewound Inductor 40 mA 5.85Ohm Max 1007 (2518 Metric) |
EDA/CAD Models | LB2518T221KV Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 220 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 5.85Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 5.5MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 796 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 1007 (2518 Metric) | |
Size / Dimension | 0.098" L x 0.071" W (2.50mm x 1.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | ₹8.92503 | ₹17,850.06 |