
LB3218T2R2MV | |
---|---|
DigiKey Part Number | 587-4083-2-ND - Tape & Reel (TR) 587-4083-1-ND - Cut Tape (CT) 587-4083-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LB3218T2R2MV |
Description | FIXED IND 2.2UH 775MA 90MOHM SMD |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Wirewound Inductor 775 mA 90mOhm 1207 (3218 Metric) |
EDA/CAD Models | LB3218T2R2MV Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 2.2 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 90mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 68MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 7.96 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1207 (3218 Metric) | |
Supplier Device Package | 1207 (3218 Metric) | |
Size / Dimension | 0.126" L x 0.071" W (3.20mm x 1.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹19.52000 | ₹19.52 |
10 | ₹16.41700 | ₹164.17 |
25 | ₹15.15680 | ₹378.92 |
50 | ₹14.28720 | ₹714.36 |
100 | ₹13.46190 | ₹1,346.19 |
250 | ₹12.45556 | ₹3,113.89 |
500 | ₹11.74386 | ₹5,871.93 |
1,000 | ₹11.07298 | ₹11,072.98 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | ₹10.44026 | ₹20,880.52 |
4,000 | ₹9.84393 | ₹39,375.72 |
6,000 | ₹9.51145 | ₹57,068.70 |
10,000 | ₹9.10881 | ₹91,088.10 |
14,000 | ₹8.85321 | ₹1,23,944.94 |
20,000 | ₹8.59021 | ₹1,71,804.20 |
50,000 | ₹7.95084 | ₹3,97,542.00 |
1,00,000 | ₹7.90895 | ₹7,90,895.00 |