
LBC2016T150K | |
|---|---|
DigiKey Part Number | 587-LBC2016T150KTR-ND - Tape & Reel (TR) 587-LBC2016T150KCT-ND - Cut Tape (CT) 587-LBC2016T150KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LBC2016T150K |
Description | FIXED IND 15UH 200MA 1.2 OHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15 µH Wirewound Inductor 200 mA 1.2Ohm 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LBC2016T150K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
DC Resistance (DCR) | 1.2Ohm | |
Q @ Freq | - | |
Frequency - Self Resonant | 28MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 105°C | |
Inductance Frequency - Test | 2.52 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 (2016 Metric) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13.98000 | ₹13.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹6.13490 | ₹12,269.80 |