
LBCNF1608KKTR33MAD | |
|---|---|
DigiKey Part Number | 587-LBCNF1608KKTR33MADTR-ND - Tape & Reel (TR) 587-LBCNF1608KKTR33MADCT-ND - Cut Tape (CT) 587-LBCNF1608KKTR33MADDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LBCNF1608KKTR33MAD |
Description | FIXED IND 330NH 3.3A 46 MOHM SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 330 nH Shielded Multilayer Inductor 3.3 A 46mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 46mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹39.14000 | ₹39.14 |
| 10 | ₹32.05600 | ₹320.56 |
| 100 | ₹26.34370 | ₹2,634.37 |
| 1,000 | ₹21.66668 | ₹21,666.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹19.73990 | ₹59,219.70 |
| 6,000 | ₹18.61499 | ₹1,11,689.94 |
| 9,000 | ₹17.98749 | ₹1,61,887.41 |
| 15,000 | ₹17.22798 | ₹2,58,419.70 |
| 21,000 | ₹16.74570 | ₹3,51,659.70 |
| 30,000 | ₹16.24987 | ₹4,87,496.10 |