56 µH Drum Core, Wirewound Inductor 95 mA 5.9Ohm 0806 (2016 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LBM2016T560J

DigiKey Part Number
587-3097-2-ND - Tape & Reel (TR)
587-3097-1-ND - Cut Tape (CT)
587-3097-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LBM2016T560J
Description
FIXED IND 56UH 95MA 5.9 OHM SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
56 µH Drum Core, Wirewound Inductor 95 mA 5.9Ohm 0806 (2016 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LBM2016T560J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
DC Resistance (DCR)
5.9Ohm
Q @ Freq
20 @ 2.52MHz
Frequency - Self Resonant
12MHz
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
2.52 MHz
Mounting Type
Surface Mount
Package / Case
0806 (2016 Metric)
Supplier Device Package
0806 (2016 Metric)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 615
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹12.11000₹12.11
10₹9.87800₹98.78
100₹8.15380₹815.38
1,000₹6.70101₹6,701.01
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹6.31755₹12,635.10
4,000₹5.95668₹23,826.72
6,000₹5.75532₹34,531.92
10,000₹5.51130₹55,113.00
14,000₹5.35646₹74,990.44
20,000₹5.19708₹1,03,941.60
Manufacturers Standard Package