
LBM2016T560J | |
|---|---|
DigiKey Part Number | 587-3097-2-ND - Tape & Reel (TR) 587-3097-1-ND - Cut Tape (CT) 587-3097-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LBM2016T560J |
Description | FIXED IND 56UH 95MA 5.9 OHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 56 µH Drum Core, Wirewound Inductor 95 mA 5.9Ohm 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LBM2016T560J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
DC Resistance (DCR) | 5.9Ohm | |
Q @ Freq | 20 @ 2.52MHz | |
Frequency - Self Resonant | 12MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 2.52 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 (2016 Metric) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹12.11000 | ₹12.11 |
| 10 | ₹9.87800 | ₹98.78 |
| 100 | ₹8.15380 | ₹815.38 |
| 1,000 | ₹6.70101 | ₹6,701.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹6.31755 | ₹12,635.10 |
| 4,000 | ₹5.95668 | ₹23,826.72 |
| 6,000 | ₹5.75532 | ₹34,531.92 |
| 10,000 | ₹5.51130 | ₹55,113.00 |
| 14,000 | ₹5.35646 | ₹74,990.44 |
| 20,000 | ₹5.19708 | ₹1,03,941.60 |