4.7 µH Semi-Shielded Wirewound Inductor 110 mA 240mOhm 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LBMF1608T4R7M

DigiKey Part Number
587-1713-2-ND - Tape & Reel (TR)
587-1713-1-ND - Cut Tape (CT)
587-1713-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LBMF1608T4R7M
Description
FIXED IND 4.7UH 110MA 240 MOHM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4.7 µH Semi-Shielded Wirewound Inductor 110 mA 240mOhm 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LBMF1608T4R7M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Semi-Shielded
DC Resistance (DCR)
240mOhm
Q @ Freq
-
Frequency - Self Resonant
45MHz
Ratings
-
Operating Temperature
-25°C ~ 105°C
Inductance Frequency - Test
7.96 MHz
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,975
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹13.05000₹13.05
10₹10.71600₹107.16
100₹8.84340₹884.34
1,000₹7.27224₹7,272.24
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹6.62118₹19,863.54
6,000₹6.24315₹37,458.90
9,000₹6.03214₹54,289.26
15,000₹5.77666₹86,649.90
21,000₹5.61446₹1,17,903.66
30,000₹5.44759₹1,63,427.70
Manufacturers Standard Package